Cart

VS-6DKH02-M3/H

VISHAY

HYPERFAST DI. 200V 2x3A FlatPAK
Supplier: Vishay
Matchcode: VS-6DKH02-M3/H
Rutronik No.: DSGL6174
Unit Pack: 1500
MOQ: 1500
package: FlatPAK
Packaging: REEL
On request
0.3875 $
581.25 $

Prices

1,500 0.3875 $
3,000 0.3709 $
4,500 0.3626 $
6,000 0.3432 $
9,000 0.3266 $

Parameter

V(RRM)
200 V
IF(AV)
6 A
I(FSM)
147 A
V(F)
0.71 V
trr
25 ns
T(j)max
175 °C
Technology
FRED Pt
Mounting
SMD
Automotive
NO
Package
FlatPAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?