Cart

VS-60EPU04-N3

VISHAY

ULTRAFASTDIODE 400V 60A TO247AC
Supplier: Vishay
Matchcode: VS-60EPU04-N3
Rutronik No.: DSGL6041
Unit Pack: 25
MOQ: 500
package: TO247-3
Packaging: TUBE
On request
2.90 $
1,450.00 $

Parameter

V(RRM)
400 V
IF(AV)
60 A
I(FSM)
600 A
V(F)
0.87 V
trr
50 ns
T(j)min
-55 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
THT
Automotive
NO
Package
TO247-3
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
A
Supplier Lead time
29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?