Cart

VS-50WQ10FNTR-M3

VISHAY VS-50WQ10FNTR-M3

image shown is a representation only

VISHAY

S-Diode 100V 5.5A 0.63V TO252-3
Supplier: Vishay
Matchcode: VS-50WQ10FNTR-M3
Rutronik No.: DSKY4747
Unit Pack: 2000
MOQ: 2000
package: DPAK
Packaging: REEL
On request
1.95 $
3,900.00 $

Prices

2,000 1.95 $
4,000 1.72 $

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
5.5 A
V(F)
0.63 V
Mounting
SMT
Technology
HighPerfor
I(FSM)
330 A
Automotive
NO
Package
DPAK
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?