Cart

VS-50WQ10FN-M3

VISHAY VS-50WQ10FN-M3

image shown is a representation only

VISHAY

S-Diode 100V 5.5A 0.63V TO252-3
Supplier: Vishay
Matchcode: VS-50WQ10FN-M3
Rutronik No.: DSKY4759
Unit Pack: 75
MOQ: 3000
package: DPAK
Packaging: REEL
On request
1.0781 $
3,234.30 $

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
5.5 A
V(F)
0.63 V
Mounting
SMT
Technology
HPP
T(j) max
150 °C
I(FSM)
330 A
Automotive
NO
Package
DPAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?