Cart

VS-50WQ06FNTRPBF

VISHAY VS-50WQ06FNTRPBF

image shown is a representation only

VISHAY

S-Diode 60V 5,5A 0,57V TO-252AA
Supplier: Vishay
Matchcode: VS-50WQ06FNTRPBF
Rutronik No.: DSKYP5363
Unit Pack: 2000
MOQ: 2000
package: DPAK
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/13/2017
0.394 $
788.00 $

Prices

2,000 0.394 $
4,000 0.3874 $
6,000 0.3807 $
8,000 0.374 $
10,000 0.3673 $
Article with this quantity is not orderable.

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
5.5 A
V(F)
0.57 V
Mounting
SMT
Technology
HPP
T(j) max
150 °C
I(FSM)
320 A
Automotive
NO
Package
DPAK
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?