Cart

VS-50TPS12L-M3

VISHAY VS-50TPS12L-M3

image shown is a representation only

VISHAY

THYRISTOR 50A 1200V TO-247L
Supplier: Vishay
Matchcode: VS-50TPS12L-M3
Rutronik No.: THYR90029
Unit Pack: 25
MOQ: 500
package: TO220AB
Packaging: TUBE
Topseller
On request
3.15 $
1,575.00 $

Parameter

I (TRMS) eff
79 A
U(RRM)
1200 V
I(GT) max
60 mA
Automotive
NO
Package
TO220AB
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?