Cart

VS-43CTQ100-M3

VISHAY VS-43CTQ100-M3

image shown is a representation only

VISHAY

S-Diode 100V 40A 0.67V TO220-2
Supplier: Vishay
Matchcode: VS-43CTQ100-M3
Rutronik No.: DSKYP4953
Unit Pack: 50
MOQ: 1000
package: TO220-3
Packaging: TUBE
On request
1.82 $
1,820.00 $

Parameter

V(RRM)
100 V
Configuration
CommonCath
I(F)per diode
20 A
V(F)
0.67 V
Mounting
THT
Technology
Schottky
T(j) max
175 °C
I(FSM)
850 A
Automotive
NO
Package
TO220-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?