Cart

VS-40EPS12-M3

VISHAY

RECT 1200V 40A 1,1V TO247-2
Supplier: Vishay
Matchcode: VS-40EPS12-M3
Rutronik No.: DSGLP6573
Unit Pack: 25
MOQ: 500
package: TO247-2
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.55 $
1,775.00 $

Prices

500 3.55 $
3,750 3.22 $
7,500 2.80 $

Parameter

V(RRM)
1200 V
IF(AV)
40 A
I(FSM)
475 A
V(F)
1.1 V
trr
475 ns
T(j)min
THT °C
Mounting
THT
Automotive
NO
Package
TO247-2
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?