Cart

VS-30CTQ060STRL-M3

VISHAY

S-Diode 2x15A 60V 0.56V TO263AB
Supplier: Vishay
Matchcode: VS-30CTQ060STRL-M3
Rutronik No.: DSKY5452
Unit Pack: 800
MOQ: 800
package: TO-263AB
Packaging: TUBE
In Stock
1.28 $
1,024.00 $

Prices

800 1.28 $
1,600 1.23 $
2,400 1.20 $
3,200 1.08 $

Parameter

V(RRM)
60 V
Configuration
CommonCath
I(F)per diode
30 A
V(F)
0.56 V
Mounting
SMD
Technology
Schottky
T(j) max
150 °C
I(FSM)
1000 A
Automotive
NO
Package
TO-263AB
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?