Cart

VS-30CPQ045-N3

VISHAY

S-Diode 2x15A 45V 0.50V TO247-3
Supplier: Vishay
Matchcode: VS-30CPQ045-N3
Rutronik No.: DSKY5033
Unit Pack: 25
MOQ: 500
package: TO247-3
Packaging: TUBE
On request
1.59 $
795.00 $

Parameter

V(RRM)
45 V
Configuration
CommonCath
I(F)per diode
15 A
V(F)
0.5 V
Mounting
THT
Technology
Schottky
T(j) max
150 °C
I(FSM)
265 A
Automotive
NO
Package
TO247-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?