Cart

VS-2EFH02-M3/I

VISHAY VS-2EFH02-M3/I

image shown is a representation only

VISHAY

HYPERFAST DIODE 2A 200V SMF
Supplier: Vishay
Matchcode: VS-2EFH02-M3
Rutronik No.: DSGLS7491
Unit Pack: 10000
MOQ: 10000
package: SMF
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1199 $
1,199.00 $

Prices

10,000 0.1199 $
20,000 0.1116 $

Parameter

V(RRM)
200 V
IF(AV)
2 A
I(FSM)
50 A
V(F)
0.75 V
trr
25 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Automotive
NO
Package
SMF
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?