Cart

VS-26MT80

VISHAY VS-26MT80

image shown is a representation only

VISHAY

3-PHASE BRIDGE 800V 25A D-63
Supplier: Vishay
Matchcode: VS-26MT80
Rutronik No.: BG4274
Unit Pack: 20
MOQ: 20
package: D-63
Packaging: BULK
On request
19.62 $
392.40 $

Prices

20 19.62 $
40 18.25 $
60 17.37 $
80 15.69 $
120 14.42 $

Parameter

I(F)
25 A
U(RRM)
800 V
Package
D-63
Packaging
BULK
T(j)max
150 °C
I²t
635 A²t
Leadfree Defin.
4
I(FSM)
360 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
India
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?