Cart

VS-26MB10A

VISHAY

Single-Phase BRIDGE 1200V 34A
Supplier: Vishay
Matchcode: VS-26MB10A
Rutronik No.: BG4310
Unit Pack: 20
MOQ: 20
package: D-34
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

I(F)
35 A
U(RRM)
1200 V
Package
D-34
Packaging
BULK
T(j)max
150 °C
I²t
725 A²t
Leadfree Defin.
RoHS-conform
I(FSM)
420 A
Automotive
NO
Customs Tariff No.
85411000000
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?