Cart

VS-1EMH02HM3/5AT

VISHAY VS-1EMH02HM3/5AT

image shown is a representation only

VISHAY

HYPERFAST DI. 200V 1A FRED SMA
Supplier: Vishay
Matchcode: VS-1EMH02HM3
Rutronik No.: DSGL6121
Unit Pack: 7500
MOQ: 7500
package: SMA
Packaging: REEL
On request
0.2458 $
1,843.50 $

Prices

7,500 0.2458 $
15,000 0.2286 $
22,500 0.2175 $
30,000 0.1807 $

Parameter

V(RRM)
200 V
IF(AV)
1 A
I(FSM)
50 A
V(F)
0.68 V
trr
25 ns
T(j)min
-55 °C
T(j)max
175 °C
Technology
Hyperfast
Mounting
SMD
Automotive
AEC-Q(101)
Package
SMA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?