Cart

VS-150EBU04

VISHAY VS-150EBU04

image shown is a representation only

VISHAY

RECT 400V 150A 1,3V PowerTab
Supplier: Vishay
Matchcode: VS-150EBU04
Rutronik No.: DSGLP6515
Unit Pack: 25
MOQ: 375
package: PowerTab
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
7.04 $
2,640.00 $

Prices

375 7.04 $
5,000 6.50 $
10,000 5.57 $

Parameter

V(RRM)
400 V
IF(AV)
150 A
I(FSM)
300 A
V(F)
1.3 V
trr
60 ns
T(j)min
-55 °C
T(j)max
175 °C
Technology
FRED Pt
Mounting
THT
Automotive
NO
Package
PowerTab
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85411000000
Country
ABC-Code
A
Supplier Lead time
45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?