Cart

VS-10MQ100NTRPBF

VISHAY VS-10MQ100NTRPBF

image shown is a representation only

VISHAY

SCHOTTKY-DIODE IR 100V 1A SMA
Supplier: Vishay
Matchcode: 10MQ100NTRPBF
Rutronik No.: DSKYS5708
Unit Pack: 7500
MOQ: 7500
package: SMA
Packaging: REEL
On request
0.1218 $
913.50 $

Prices

7,500 0.1218 $
15,000 0.1166 $
22,500 0.114 $
30,000 0.1079 $
37,500 0.1027 $

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.78 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
120 A
Automotive
NO
Package
SMA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?