Cart

VS-10ETS08SPBF

VISHAY VS-10ETS08SPBF

image shown is a representation only

VISHAY

THYRISTOR 10A 800V D2PAK
Supplier: Vishay
Matchcode: VS-10ETS08S
Rutronik No.: TY5407
Unit Pack: 50
MOQ: 1000
package: D2PAK
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.16 $
2,160.00 $

Parameter

I (TRMS) eff
10 A
U(RRM)
800 V
Tab voltage
NONINSULAT
Automotive
NO
Package
D2PAK
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85413000000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?