Cart

VS-100BGQ100HF4

VISHAY VS-100BGQ100HF4

image shown is a representation only

VISHAY

S-Diode 100V 100A AUTO PowerT.
Supplier: Vishay
Matchcode: VS-100BGQ100HF4
Rutronik No.: DSKY4609
Unit Pack: 25
MOQ: 375
package: PowerTab
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.37 $
1,263.75 $

Prices

375 3.37 $
500 3.31 $
1,000 3.26 $
1,250 3.20 $

Parameter

Configuration
SINGLE
V(RRM)
100 V
I(F)per diode
100 A
Package
PowerTab
Automotive
AEC-Q(101)
Technology
HighPerfor
T(j) max
175 °C
V(F)
0.77 V
I(FSM)
6300 A
Packaging
TUBE
Mounting
THT
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85411000000
Country
China
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?