Cart

VOL628A-3X001T

VISHAY VOL628A-3X001T

image shown is a representation only

VISHAY

OPTOCOUPLER 100-200%,LSOP,AC,VD
Supplier: Vishay
Matchcode: VOL628A-3X001T
Rutronik No.: IRCOUP1704
Unit Pack: 3000
MOQ: 3000
package: SMD
Packaging: INDIVIDUAL
In Stock
0.3081 $
924.30 $

Prices

3,000 0.3081 $
6,000 0.2963 $
9,000 0.2915 $
12,000 0.2702 $

Parameter

Channels
1
Iso.voltage
5000 Vrms
Package1
SMD-4
Package
SMD
V(CEO)
70 V
Packaging
INDIVIDUAL
CTR at If
1 mA
CTR at Vce
5 V
min.oper.temp.
-55 °C
max.oper.temp.
110 °C
Rise time
0.003 ms
Fall time
0.0047 ms
V(ECO)
7 V
VDE
Y Y/N
CTR min.
100 %
CTR max.
200 %
P(tot)max
265 mW
Forward volt.ty
1.16 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
B
Supplier Lead time
37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?