Cart

VOD206T

VISHAY VOD206T

image shown is a representation only

VISHAY

COUPLER TRAN SOIC8 DUAL 63-125%
Supplier: Vishay
Matchcode: VOD206T
Rutronik No.: IRCOUP1520
Unit Pack: 2000
MOQ: 2000
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2753 $
550.60 $

Prices

2,000 0.2753 $
4,000 0.2308 $
8,000 0.2266 $

Parameter

Channels
2
Iso.voltage
4000 Vrms
Package1
SOIC-8
Package
SMD
V(CEO)
70 V
Packaging
REEL
CTR at If
10 mA
CTR at Vce
5 V
min.oper.temp.
-40 °C
max.oper.temp.
100 °C
Rise time
5000 ms
Fall time
4000 ms
V(ECO)
7 V
VDE
Y Y/N
CTR min.
63 %
CTR max.
125 %
P(tot)max
300 mW
Forward volt.ty
1.2 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?