Cart

VO618A

VISHAY VO618A

image shown is a representation only

VISHAY

OPTOCOUPLER 50-600%,1mA DIP-4
Supplier: Vishay
Matchcode: VO618A
Rutronik No.: IRCOUP2360
Unit Pack: 100
MOQ: 4000
package: THT
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.1368 $
547.20 $

Prices

4,000 0.1368 $
8,000 0.1147 $

Parameter

Channels
1
Iso.voltage
5300 Vrms
Package1
DIP-4
Package
THT
V(CEO)
70 V
Packaging
TUBE
CTR at If
1 mA
CTR at Vce
5 V
min.oper.temp.
-55 °C
max.oper.temp.
110 °C
Rise time
0.003 ms
Fall time
0.0047 ms
V(ECO)
7 V
VDE
N Y/N
CTR min.
50 %
CTR max.
600 %
P(tot)max
265 mW
Forward volt.ty
1.15 V
Automotive
NO
Leadfree Defin.
4
Customs Tariff No.
85414090900
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?