Cart

VO617A-4X006

VISHAY VO617A-4X006

image shown is a representation only

VISHAY

OPTOCOUPLER 160-320%,WIDE DIP-4
Supplier: Vishay
Matchcode: VO617A-4X006
Rutronik No.: IRCOUP1973
Unit Pack: 4000
MOQ: 4000
package: THT
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.0984 $
393.60 $

Prices

4,000 0.0984 $
12,000 0.0825 $

Parameter

Channels
1
Iso.voltage
5300 Vrms
Package1
WIDEBODY4
Package
THT
V(CEO)
70 V
Packaging
TUBE
CTR at If
5 mA
CTR at Vce
5 V
min.oper.temp.
-55 °C
max.oper.temp.
110 °C
Rise time
0.003 ms
Fall time
0.0047 ms
V(ECO)
7 V
VDE
N Y/N
CTR min.
160 %
CTR max.
320 %
P(tot)max
265 mW
Forward volt.ty
1.35 V
Automotive
NO
Leadfree Defin.
4
Customs Tariff No.
85414090900
Country
Malaysia
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?