Cart

VO617A-2X017T

VISHAY VO617A-2X017T

image shown is a representation only

VISHAY

OPTOCOUPLER 63-125%,VDE 5mA 5V
Supplier: Vishay
Matchcode: VO617A-2X017T
Rutronik No.: IRCOUP2096
Unit Pack: 1000
MOQ: 1000
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.121 $
121.00 $

Prices

1,000 0.121 $
8,000 0.1014 $

Parameter

Channels
1
Iso.voltage
5000 Vrms
Package1
SMD-4
Package
SMD
V(CEO)
70 V
Packaging
REEL
CTR at If
5 mA
CTR at Vce
5 V
min.oper.temp.
-55 °C
max.oper.temp.
110 °C
Rise time
0.003 ms
Fall time
0.0047 ms
V(ECO)
7 V
VDE
Y Y/N
CTR min.
63 %
CTR max.
125 %
P(tot)max
265 mW
Forward volt.ty
1.35 V
Automotive
NO
Leadfree Defin.
4
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?