Cart

VO4256H

VISHAY VO4256H

image shown is a representation only

VISHAY

PHOTOTRIAC 600VDRM,IFT=2MA,DIP6
Supplier: Vishay
Matchcode: VO4256H
Rutronik No.: IRCOUP1171
Unit Pack: 50
MOQ: 2000
package: THT
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.993 $
1,986.00 $

Parameter

Channels
1
Iso.voltage
5300 Vrms
P(tot)max
500 mW
Forward volt.ty
1.2 V
min.oper.temp.
-55 °C
max.oper.temp.
100 °C
V(DRM)
600 V
Zero cross
N Y/N
Trigger current
2 mA
VDE
N Y/N
Package1
DIP-6
Automotive
NO
Package
THT
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Taiwan
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?