Cart

VO2611-X006

VISHAY VO2611-X006

image shown is a representation only

VISHAY

HIGHSPEED COUPLER 10MBD,10KV/µS
Supplier: Vishay
Matchcode: VO2611-X006
Rutronik No.: IRCOUP1034
Unit Pack: 50
MOQ: 2000
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4859 $
971.80 $

Parameter

Channels
1
Speed
10 Mbps
Iso.voltage
5300 Vrms
Forward volt.ty
1.4 V
min.oper.temp.
-40 °C
max.oper.temp.
100 °C
Rise time
23 ns
Fall time
7 ns
t(PLH)
48 ns
t(PHL)
50 ns
CMR typ.
10000 V/µs
Vcc typ.
5 V
VDE
N Y/N
Package1
WIDEBODY8
Automotive
NO
Package
THT
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?