Cart

VO1400AEFTR

VISHAY VO1400AEFTR

image shown is a representation only

VISHAY

SOLID STATE RELAY 1 FORM A
Supplier: Vishay
Matchcode: VO1400AEFTR
Rutronik No.: IR4563
Unit Pack: 2000
MOQ: 2000
package: SMD
Packaging: REEL
Soon available
0.574 $
1,148.00 $

Prices

2,000 0.574 $
4,000 0.4678 $
6,000 0.4634 $
8,000 0.459 $

Parameter

Channels
1
Iso.voltage
1500 Vrms
P(tot)max
400 mW
Forward volt.ty
1.1 V
min.oper.temp.
-40 °C
max.oper.temp.
85 °C
Turn-on time
0.052 ms
Turn-off time
0.036 ms
VDE
Y Y/N
Package1
SOP-4
Norm.open(A)
Y
Norm.close(B)
N
Automotive
NO
Package
SMD
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090000
Country
Malaysia
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?