Cart

VLMYG30H2K1-GS08

VISHAY VLMYG30H2K1-GS08

image shown is a representation only

VISHAY

TOP LED YELLOW GREEN CLEAR
Supplier: Vishay
Matchcode: VLMYG30H2K1-GS08
Rutronik No.: LED20299
Unit Pack: 1500
MOQ: 7500
package: PLCC2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0732 $
549.00 $

Parameter

Case type
LOW POWER
Case size
3,4x2,8 LxW
Emitted colour
GREEN
Type
LED
Lum.inten.min
3.55 mcd
Emission angle
60 °
I(F) nominal
2 mA
Lambda dom.typ
574 nm
Forward voltage
1.9 V
Surface colour
CLEAR
Number of chips
1
Height
1.75 mm
SMT/ SMD
YES
Automotive
AEC-Q(101)
Package
PLCC2
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Philippines
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?