Cart

VLMW11R2S2-5K8L-08

VISHAY VLMW11R2S2-5K8L-08

image shown is a representation only

VISHAY

CHIPLED WHITE ULTRABRIGHT
Supplier: Vishay
Matchcode: VLMW11R2S2-5K8L-08
Rutronik No.: LED18525
Unit Pack: 3000
MOQ: 3000
package: 0603
Packaging: REEL
In Stock
0.423 $
1,269.00 $

Prices

3,000 0.423 $
6,000 0.41 $
9,000 0.4008 $
12,000 0.3715 $

Parameter

Emitted colour
WHITE
Case size
1,6x0,8 LxW
Lum.inten.min
140 mcd
I(F) nominal
10 mA
Emission angle
160 °
Forward voltage
2.9 V
Height
0.6 mm
Automotive
NO
Packaging
REEL
Number of chips
1
Surface colour
CLEAR
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
Package
0603
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?