Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Semiconductors
  3. Optoelectronic Components
  4. Ultraviolet LEDs
  5. VISHAY Ultraviolet LEDs
Please login for custom pricing, delivery terms and real time stock information

VLMU35CT20-275-120

VISHAY
VISHAY VLMU35CT20-275-120

image shown is a representation only

VLMU35CT20-275-120

Description: UVC LED MID 19mW 150mA 120°275NM Supplier: VISHAY Matchcode: VLMU35CT20-275-120 Rutronik No.: LEDUV1080 Unit Pack: 1 MOQ: 1 package: SMD Packaging: REEL
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Type
UVC
Peak wavelength
275 nm
Power
0.019 W
Forward current
150 mA
Forw.volt.min.
6 V
Forw.volt.max.
8 V
Radi. flux min.
12.5 mW
Radi. flux max.
19 mW
Voltage input
7.2 V
Forward current
0.15 A
Oper.temp.min.
-40 °C
Oper.temp.max.
80 °C
Wavelength min.
270 nm
Wavelength max.
285 nm
Automotive
NO
Package
SMD
RoHS Status
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414100000
Country
China
ABC-Code
A
Supplier Lead time
14 weeks

VLMU35CT2.-275-120

DESCRIPTION VLMU35CT2.-275-120  is a ceramic based low power UVC LED with silicone lens for long life time. The package size is 3.45 mm x 3.45 mm x 1.78 mm and the radiant power  typically 19 mW at 150 mA in a wavelength range of 265 nm to  285 nm.

FEATURES

• Ceramic SMT package with silicone lens

• Dimension (L x W x H) in mm: 3.45 x 3.45 x 1.78

• DC forward current: up to 200 mA • Radiant power (typ.): 13.3 mW at 100 mA and  19mW at 150 mA

• Leads / terminations finish: gold plated (Au)

• Reflow soldering method

• MSL 3 according to J-STD-020

• Material categorization: for definitions of compliance please see www.vishay.com/doc?99912

PRODUCT GROUP AND PACKAGE DATA

• Product group: LED

• Package: SMD ceramic

• Product series: standard power UV LED

• Angle of half intensity: ± 60°

• Lead-finishing: Au

APPLICATIONS

• Sterilization

• Medical application

• Sensing of gases, germs, DNA, ...


SAFETY ADVICES

These LEDs emit very strong UV radiation during operation.
 Do not look directly into the LED light when in operation as
 UV radiation can harm your eyes. To prevent inadequate
 exposure, wear protective eyewear. If LEDs are embedded
 in devices, please indicate warning labels. Avoid exposure
 to skin or other tissue during operation. Keep out of the
 reach of children. Take appropriate precautions around pets
 and other living organisms to avoid UV exposure.

Request or order:

Please login
4,70 $
4,70 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Prices

1 4,70 $
1.000 4,45 $
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message