Cart

VLMU3510-365-130

VISHAY VLMU3510-365-130

image shown is a representation only

VISHAY

UVLED SM 365NM 130° 690MW 500MA
Supplier: Vishay
Matchcode: VLMU3510-365-130
Rutronik No.: IR6814
Unit Pack: 500
MOQ: 1000
package: SMD
Packaging: REEL
On request
11.86 $
11,860.00 $

Parameter

Case type
EMITTER
Wavelength (pea
365 nm
Radiant Intens.
690 mW/sr
Forward current
500 mA
Emission Angle
130 Degree
Power dissip
2800 mW
Automotive
NO
Package
SMD
Reverse voltage
3.4 V
T(A) min
-40 °C
Forward voltage
3.40 V
T(A) max
85 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?