Cart

VLMU3500-385-120

VISHAY VLMU3500-385-120

image shown is a representation only

VISHAY

UVLED SMD 385NM 240° 780MW500MA
Supplier: Vishay
Matchcode: VLMU3500-385-120
Rutronik No.: IR6839
Unit Pack: 100
MOQ: 100
package: SMD
Packaging: REEL
On request
6.91 $
691.00 $

Prices

100 6.91 $
300 6.65 $
600 6.54 $
1,500 6.27 $
3,600 6.07 $

Parameter

Case type
EMITTER
Wavelength (pea
365 nm
Radiant Intens.
780 mW/sr
Forward current
500 mA
Emission Angle
120 Degree
Power dissip
2800 mW
Automotive
NO
Package
SMD
Forward voltage
3.40 V
T(A) max
85 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?