Cart

VLMU1610-365-135

VISHAY VLMU1610-365-135

image shown is a representation only

VISHAY

UV-LED SMD 365NM 120° 18MW 20MA
Supplier: Vishay
Matchcode: VLMU1610-365-135
Rutronik No.: IR6810
Unit Pack: 1500
MOQ: 6000
package: SMD
Packaging: REEL
On request
1.33 $
7,980.00 $

Prices

6,000 1.33 $
12,000 1.27 $
18,000 1.23 $

Parameter

Case type
EMITTER
Wavelength (pea
365 nm
Radiant Intens.
50 mW/sr
Forward current
60 mA
Emission Angle
120 Degree
Power dissip
240 mW
Automotive
NO
Package
SMD
T(A) min
-40 °C
Forward voltage
3.50 V
T(A) max
85 °C
Packaging
REEL
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?