Cart

VLMS3100-GS08

VISHAY VLMS3100-GS08

image shown is a representation only

VISHAY

SMD LED RED PLCC2
Supplier: Vishay
Matchcode: VLMS3100-GS08
Rutronik No.: LED13910
Unit Pack: 1500
MOQ: 7500
package: PLCC2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0691 $
518.25 $

Prices

7,500 0.0691 $
12,000 0.058 $

Parameter

Emitted colour
RED
Case size
3,5x2,8 LxW
Package
PLCC2
I(F) nominal
10 mA
Forward voltage
2 V
Emission angle
120 °
Lum.inten.min
2.8 mcd
Lambda dom.typ
624 nm
Automotive
NO
Packaging
REEL
Lambda peak typ
640 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
Customs Tariff No.
85414010000
Country
Philippines
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?