Cart

VLMR33T1U2-GS08

VISHAY VLMR33T1U2-GS08

image shown is a representation only

VISHAY

MINILED AMBER CLEAR 280mcd 120°
Supplier: Vishay
Matchcode: VLMR33T1U2-GS08
Rutronik No.: LED21540
Unit Pack: 1500
MOQ: 7500
package: PLCC2 MINI
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1145 $
858.75 $

Parameter

Emitted colour
AMBER
Case size
3,5x2,8 LxW
Package
PLCC2 MINI
I(F) nominal
30 mA
Forward voltage
1.7 V
Emission angle
120 °
Lum.inten.min
280 mcd
Lambda dom.typ
611 nm
Automotive
NO
Packaging
REEL
Lambda peak typ
622 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
Base type
VLMS33
Customs Tariff No.
85414010000
Country
Philippines
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?