Cart

VLMO31J1L2-GS08

VISHAY VLMO31J1L2-GS08

image shown is a representation only

VISHAY

TOP LED ORANGE CLEAR
Supplier: Vishay
Matchcode: VLMO31J1L2-GS08
Rutronik No.: LED12917
Unit Pack: 1500
MOQ: 7500
package: PLCC2
Packaging: REEL
On request
0.0796 $
597.00 $

Prices

7,500 0.0796 $
15,000 0.0769 $

Parameter

Case type
LOW POWER
Case size
3,4x3 LxW
Emitted colour
ORANGE
Type
LED
Lum.inten.min
4.5 mcd
Emission angle
120 °
I(F) nominal
10 mA
Lambda dom.typ
605 nm
Lambda peak typ
598 nm
Forward voltage
1.85 V
Surface colour
CLEAR
Base type
VLMO3100
Number of chips
1
Automotive
AECQ101-D
Package
PLCC2
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Philippines
ABC-Code
C
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?