Cart

VLME23R2T1-GS08

VISHAY VLME23R2T1-GS08

image shown is a representation only

VISHAY

MINILED YELLOW 90mcd 120°
Supplier: Vishay
Matchcode: VLME23R2T1-GS08
Rutronik No.: LED18945
Unit Pack: 3000
MOQ: 3000
package: PLCC2 MINI
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.066 $
198.00 $

Prices

3,000 0.066 $
12,000 0.0555 $

Parameter

Emitted colour
YELLOW
Case size
2,2x1,4 LxW
Package
PLCC2 MINI
I(F) nominal
20 mA
Forward voltage
2 V
Emission angle
60 °
Lum.inten.min
140 mcd
Lambda dom.typ
581 nm
Automotive
AECQ101-D
CCT
2.2 K
Height
1.3 mm
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
590 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Philippines
ABC-Code
C
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?