Cart

VLME23Q2T1-GS08

VISHAY VLME23Q2T1-GS08

image shown is a representation only

VISHAY

MINILED YELLOW 90mcd 120°
Supplier: Vishay
Matchcode: VLME23-Q2T1-GS08
Rutronik No.: LED11917
Unit Pack: 1500
MOQ: 3000
package: PLCC2 MINI
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0853 $
255.90 $

Prices

3,000 0.0853 $
12,000 0.0715 $

Parameter

Case type
LOW POWER
Case size
3,4x3 LxW
Emitted colour
YELLOW
Type
LED
Lum.inten.min
90 mcd
Emission angle
120 °
I(F) nominal
20 mA
Lambda dom.typ
590 nm
Lambda peak typ
585 nm
Forward voltage
1.9 V
Surface colour
CLEAR
Base type
VLME23
Number of chips
1
Automotive
AECQ101-D
Package
PLCC2 MINI
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85414010000
Country
Philippines
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?