Cart

VLIN2626-02G-E3-08

VISHAY VLIN2626-02G-E3-08

image shown is a representation only

VISHAY

1-line ESD Prot. 0,2kW SOD323
Supplier: Vishay
Matchcode: VLIN2626-02G
Rutronik No.: DTRL10497
Unit Pack: 3000
MOQ: 15000
package: SOD323
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0778 $
1,167.00 $

1-line ESD Prot. 0,2kW SOD323 Description

FEATURES
• For LIN-Bus applications
• Small SOD-323 package
• AEC-Q101 qualified
• 1-line ESD-protection
• Working range: ± 26.5 V
• Low leakage current IR < 0.05 μA
• Low load capacitance CD < 16 pF
• ESD-protection acc. IEC 61000-4-2
± 30 kV contact discharge
± 30 kV air discharge
• e3 - pins plated with tin (Sn)

Parameter

Package
SOD323
PowerDissipati
0.2 kW
Application
BIDIRECTIO
Breakdown-V(BR)
30 V
Automotive
NO
Clamping voltag
40 V
Stand-off V Vwm
26.5 V
Serie
VLIN
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?