Cart

VLIN1626-02G-E3-08

VISHAY VLIN1626-02G-E3-08

image shown is a representation only

VISHAY

1-line ESD Prot. 0,2kW SOD323
Supplier: Vishay
Matchcode: VLIN1626-02G
Rutronik No.: DTRL10496
Unit Pack: 3000
MOQ: 15000
package: SOD323
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0857 $
1,285.50 $

1-line ESD Prot. 0,2kW SOD323 Description

FEATURES
• For LIN-Bus applications
• Small SOD-323 package
• AEC-Q101 qualified
• 1-line ESD-protection
• Working range: -16 V; +26.5 V
• Low leakage current IR < 0.05 μA
• Low load capacitance CD < 18 pF
• ESD-protection acc. IEC 61000-4-2
± 30 kV contact discharge
± 30 kV air discharge
• e3 - pins plated with tin (Sn)

Parameter

Package
SOD323
PowerDissipati
0.2 kW
Application
BIDIRECTIO
Breakdown-V(BR)
18.7 V
Automotive
NO
Clamping voltag
25 V
Stand-off V Vwm
16 V
Serie
VLIN
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?