Cart

VLIN1616-02GHE3-08

VISHAY VLIN1616-02GHE3-08

image shown is a representation only

VISHAY

1-line ESD Prot. 0,2kW SOD323
Supplier: Vishay
Matchcode: VLIN1616-02GHE3
Rutronik No.: DTRL10775
Unit Pack: 3000
MOQ: 15000
package: SOD323
Packaging: REEL
On request
0.0761 $
1,141.50 $

Parameter

Package
SOD323
PowerDissipati
0.2 kW
Application
BIDIRECTIO
Breakdown-V(BR)
18.7 V
Automotive
AEC-Q(101)
Clamping voltag
22 V
Stand-off V Vwm
16 V
Serie
VLIN
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?