Cart

VKO222MCQYD0KR

VISHAY VKO222MCQYD0KR

image shown is a representation only

VISHAY

KF2,2nF300Vac2,6kV20%X1Y2RM7,5
Supplier: Vishay
Matchcode: KF2,2N07,5X1Y2K2600VAC
Rutronik No.: KKK22370
Unit Pack: 1000
MOQ: 4000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2323 $
929.20 $

Parameter

C(N)
2,2n F
V(N)
300 V
Pitch
7.5 mm
Dielectric
Y5U
Style
RADIAL
Tolerance
10%
Design / type
InlineWire
Automotive
NO
Packaging
BULK
X,Y - class
X1Y2
Test voltage
2600 V
T(A) min
-40 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Length
6 mm
Diameter/width
10 mm
Wire length
3 mm
Electrodes
ES
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322300000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?