Cart

VJ2220Y472KXUSTX1

VISHAY VJ2220Y472KXUSTX1

image shown is a representation only

VISHAY

KF 4,7nF 2220 10%250VacX7R X1Y2
Supplier: Vishay
Matchcode: KF4,7N2220X1Y2K1500VAC
Rutronik No.: KKK22443
Unit Pack: 1000
MOQ: 1000
package: 2220
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
1.30 $
1,300.00 $

Prices

1,000 1.30 $
2,000 1.25 $

Parameter

C(N)
4,7n F
V(N)
250 V
Case size
2220
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
X,Y - class
X1Y2
Test voltage
1500 V
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Length
5.6 mm
Diameter/width
5 mm
Height
2.2 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
2220
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?