VJ1812A123JXCAT

image shown is a representation only
Supplier: Vishay
Matchcode: KC12N1812NP0200J NORM
Rutronik No.: KKK21999
Unit Pack: 1000
MOQ: 1000
package: 1812
Packaging: REEL BLI
Parameter
- C(N)
- 12n F
- V(N)
- 200 V
- Case size
- 1812
- Dielectric
- NP0
- Style
- CHIP
- Tolerance
- 5%
- Design / type
- STANDARD
- Automotive
- NO
- Packaging
- REEL BLI
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Length
- 4.5 mm
- Diameter/width
- 3.2 mm
- Electrodes
- NME
- Termination
- NISN
- Tape type
- 7"
- Leadfree Defin.
- RoHS-conform
- Package
- 1812
- Customs Tariff No.
- 85322400000
- Country
- ABC-Code
- B
- Supplier Lead time
- 12 weeks