Cart

VJ1210A103JXAAT

VISHAY VJ1210A103JXAAT

image shown is a representation only

VISHAY

KC 10nF 1210 5% 50V NP0
Supplier: Vishay
Matchcode: KC10N1210NP0050J NORM
Rutronik No.: KKK23900
Unit Pack: 3000
MOQ: 3000
package: 1210
Packaging: REEL BLI
In Stock
0.408 $
1,224.00 $

Prices

3,000 0.408 $
6,000 0.3984 $
9,000 0.3912 $
12,000 0.384 $
15,000 0.3768 $

Parameter

C(N)
10n F
V(N)
50 V
Case size
1210
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
commercial
Length
3.2 mm
Diameter/width
2.5 mm
Height
1.7 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
4
Package
1210
Bendingstrength
n.a. mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Israel
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?