Cart

VJ1206Y682KXEAT4X

VISHAY VJ1206Y682KXEAT4X

image shown is a representation only

VISHAY

KC6,8nF 1206 10% 500V X7R OM
Supplier: Vishay
Matchcode: KC6,8N1206X7R500K NORMOM
Rutronik No.: KKK22544
Unit Pack: 2500
MOQ: 2500
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.0774 $
193.50 $

Prices

2,500 0.0774 $
10,000 0.0706 $
30,000 0.0675 $

Parameter

Style
CHIP
C(N)
6,8n F
Case size
1206
Dielectric
X7R
V(N)
500 V
Tolerance
10%
Design / type
OM
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
7"
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.7 mm
Automotive
NO
Package
1206
Leadfree Defin.
RoHS-conform
Packaging
REEL BLI
Customs Tariff No.
85322400000
Country
Israel
ABC-Code
C
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?