Cart

VJ1206Y473KXEAT5Z

VISHAY VJ1206Y473KXEAT5Z

image shown is a representation only

VISHAY

KC 47nF 1206 10% 500V X7R HVArc
Supplier: Vishay
Matchcode: KC47N1206X7R500K NORMHVARC
Rutronik No.: KKS3788
Unit Pack: 2500
MOQ: 2500
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.4972 $
1,243.00 $

Prices

2,500 0.4972 $
7,500 0.4754 $
12,500 0.4579 $

Parameter

C(N)
47n F
V(N)
500 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
HVARCGUARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.7 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Israel
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?