Cart

VJ1206Y104JXAMT

VISHAY VJ1206Y104JXAMT

image shown is a representation only

VISHAY

KC 100nF 1206 5% 50V X7R marked
Supplier: Vishay
Matchcode: KC100N1206X7R050J NORM
Rutronik No.: KKK23540
Unit Pack: 3000
MOQ: 21000
package: 1206
Packaging: REEL BLI
On request
0.2015 $
4,231.50 $

Parameter

C(N)
100n F
V(N)
50 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
commercial
Notes
MARKED
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
4
Package
1206
Bendingstrength
n.a. mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Israel
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?