Cart

VJ1206Y103KXBBE31

VISHAY VJ1206Y103KXBBE31

image shown is a representation only

VISHAY

KC 10nF 1206 100V X7R 10% AECQ
Supplier: Vishay
Matchcode: KC10N1206X7R100KAECQ
Rutronik No.: KKS4425
Unit Pack: 3000
MOQ: 3000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
In Stock
0.093 $
279.00 $

Prices

3,000 0.093 $
15,000 0.085 $
45,000 0.0813 $

Parameter

C(N)
10n F
V(N)
100 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.7 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
6
Package
1206
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?