Cart

VJ1206A332FXAAT

VISHAY VJ1206A332FXAAT

image shown is a representation only

VISHAY

KC 3,3nF 1206 1% 50V NP0
Supplier: Vishay
Matchcode: KC3,3N1206NP0050F NORM
Rutronik No.: KKK18365
Unit Pack: 3000
MOQ: 3000
package: 1206
Packaging: REEL BLI
Soon available
0.3377 $
1,013.10 $

Prices

3,000 0.3377 $
15,000 0.3229 $
30,000 0.311 $

Parameter

C(N)
3,3n F
V(N)
50 V
Case size
1206
Dielectric
NP0
Style
CHIP
Tolerance
1%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
commercial
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.7 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
Bendingstrength
to check mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Israel
ABC-Code
B
Supplier Lead time
62 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?