Cart

VJ0805Y223KXBAC

VISHAY VJ0805Y223KXBAC

image shown is a representation only

VISHAY

KC 22nF 0805 10% 100V X7R
Supplier: Vishay
Matchcode: KC22N0805X7R100K NORM
Rutronik No.: KKK23499
Unit Pack: 3000
MOQ: 3000
package: 0805
Packaging: REEL PAP
Soon available
0.0842 $
252.60 $

Prices

3,000 0.0842 $
6,000 0.0822 $
12,000 0.0807 $
18,000 0.0793 $
30,000 0.0778 $

Parameter

C(N)
22n F
V(N)
100 V
Case size
0805
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
commercial
Length
2 mm
Diameter/width
1.25 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
4
Package
0805
Bendingstrength
n.a. mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Israel
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?